Arrow Electronic Components Online
VN808E|STMICRO|simage
VN808E|STMICRO|limage
Current Limit Switches

VN808-E

Current Limit SW 8-IN 8-OUT to 1.7A 36-Pin PowerSO Tube

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of Inputs
    8
  • Number of Outputs
    8
  • Maximum Output Current (A)
    1.7
  • Typical Switch On Resistance (mOhm)
    150
  • Maximum Power Dissipation (mW)
    10000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    3.3(Max)
  • Package Width
    11.1(Max)
  • Package Length
    16(Max)
  • PCB changed
    36
  • Standard Package Name
    SO
  • Supplier Package
    PowerSO
  • Pin Count
    36

Documentation and Resources

Datasheets
Design resources