Arrow Electronic Components Online
VMMPBNCFL|SWTCHCRF|simage
VMMPBNCFL|SWTCHCRF|limage
Connector RF

VMMPBNCFL

Conn BNC-Micro WECO Adapter 0Hz to 12GHz 75Ohm ST Gold

Switchcraft
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    BNC-Micro WECO Adapter
  • Body Orientation
    Straight
  • Contact Plating
    Gold
  • Operating Frequency (Hz)
    0 to 12G
  • Impedance (Ohm)
    75
  • Product Diameter (mm)
    11.1
  • Product Length (mm)
    78.4

Documentation and Resources

Datasheets
Design resources