Arrow Electronic Components Online
VLS3012CX1R0M1|TDK|simage
VLS3012CX1R0M1|TDK|limage
Inductor Surface Mount

VLS3012CX-1R0M-1

Inductor Power Shielded Wirewound 1uH 20% 1MHz Ferrite 3.31A 0.044Ohm DCR 1212 T/R

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    1u
  • Inductance Decrease Percentage @ Isat (%)
    30
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    1M
  • Maximum DC Current (A)
    3.31
  • Maximum Saturation Current (A)
    2.51
  • Maximum DC Resistance (Ohm)
    0.044
  • Number of Terminals
    2
  • Case Size
    1212
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    3.2
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    3.2
  • Maximum Product Height (mm)
    1.2

Documentation and Resources

Datasheets
Design resources