Arrow Electronic Components Online
VLMV3100GS08|VISHAY|simage
VLMV3100GS08|VISHAY|limage
LEDs

VLMV3100-GS08

LED Bi-Color Green/Red 565nm/635nm 3-Pin PLCC T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Bi-Color
  • Category
    Chip LED
  • Color
    Green/Red
  • Number of LEDs
    2
  • LED Material
    GaP|GaAsP
  • Lens Shape Type
    Circular
  • Lens Appearance
    Non Diffused
  • Mounting Orientation
    Top Mount
  • Intensity
    14mcd|12mcd
  • Dominant Wavelength (nm)
    575(Max)/625(Max)
  • Peak Wavelength (nm)
    565/635
  • Viewing Angle (°)
    120
  • Maximum Forward Current (mA)
    20
  • Test Current (mA)
    10
  • Maximum Forward Voltage (V)
    3
  • Reverse Voltage (V)
    6
  • Maximum Power Dissipation (mW)
    56
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Lead Standoff
    No
  • Supplier Color
    Green/Red
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Width
    3
  • Package Length
    2.8
  • PCB changed
    3
  • Standard Package Name
    LCC
  • Supplier Package
    PLCC
  • Pin Count
    3
  • Lead Shape
    J-Lead

Documentation and Resources

Datasheets
Design resources