Embedded System Development Boards and Kits
VLG-MC9S12ZVC
VLG-MC9S12ZVC NXP Semiconductors Evaluation Board MC9S12ZVC Microcontroller Evaluation Board 192KB Flash - Arrow.com
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Preliminary
HTS
8471.50.01.50
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
MC9S12ZVC
Supported Device Technology
Microcontroller
Program Memory Size
192KB
Program Memory Type
Flash
USB
1
CAN
1
JTAG Support
No
Main Program Memory Type
Flash
Daughter Cards
No

