Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Chip LED
Color
Amber
Number of LEDs
1
LED Material
AlGaInP
Lens Shape Type
Circular
Mounting Orientation
Top Mount
Intensity
18000mcd
Dominant Wavelength (nm)
616
Peak Wavelength (nm)
622
Viewing Angle (°)
22
Maximum Forward Current (mA)
70
Test Current (mA)
50
Maximum Forward Voltage (V)
2.7
Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
200
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Lead Standoff
No
Supplier Color
Amber
High Power
No
High Brightness
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.77
Package Width
2.3
Package Length
2.3
PCB changed
2
Supplier Package
SMD
Pin Count
2

