Arrow Electronic Components Online
VLCF4018T4R7N1R02|TDK|simage
VLCF4018T4R7N1R02|TDK|limage
Inductor Surface Mount

VLCF4018T-4R7N1R0-2

Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 1.72A 0.101Ohm DCR 1515 T/R

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    4.7u
  • Tolerance
    30%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    1.72(Typ)
  • Maximum Saturation Current (A)
    1.07
  • Maximum DC Resistance (Ohm)
    0.101
  • Number of Terminals
    2
  • Case Size
    1515
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    4.1
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    4.1
  • Maximum Product Height (mm)
    1.8

Documentation and Resources

Datasheets
Design resources