Arrow Electronic Components Online
VLBU1007090TR12L|TDK|simage
VLBU1007090TR12L|TDK|limage
Inductor Surface Mount

VLBU1007090T-R12L

Inductor Power Unshielded Wirewound 0.12uH 15% 100KHz Ferrite 70A 0.00018Ohm DCR T/R

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Unshielded
  • Core Material
    Ferrite
  • Inductance (H)
    0.12u
  • Inductance Decrease Percentage @ Isat (%)
    20
  • Tolerance
    15%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    70(Typ)
  • Maximum Saturation Current (A)
    110(Typ)
  • Maximum DC Resistance (Ohm)
    0.00018
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    10
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    7.1
  • Maximum Product Height (mm)
    9

Documentation and Resources

Datasheets
Design resources