Arrow Electronic Components Online
VL012405300|VOLEX|simage
VL012405300|VOLEX|limage
Cable Assembly AC Power

VL-0124-05-300

Cable Assembly 3m NEMA 5-15P to C13 3 to 3 POS F-M 18AWG

Volex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Cable Length (m)
    3
  • Wire Size (AWG)
    18
  • Connector Type A
    NEMA 5-15P
  • Connector Type B
    C13
  • Gender
    F-M
  • Number of Contacts
    3 to 3
  • Maximum Current Rating (A)
    10
  • Maximum Voltage Rating (VAC)
    125V
  • Jacket Material
    Polyvinyl Chloride
  • Jacket Color
    Black
  • Maximum Operating Temperature (°C)
    60

Documentation and Resources

Datasheets
Design resources