AC to DC Switching Converters
VIPER267KDTR
AC to DC Switching Converter Flyback 60kHz T/R 16-Pin SO N
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Topology
Flyback
Maximum Switching Frequency (kHz)
60(Typ)
Soft Start Option
Yes
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.6(Max)
Package Width
4(Max)
Package Length
10(Max)
PCB changed
16
Standard Package Name
SO
Supplier Package
SO N
Pin Count
16
Lead Shape
Gull-wing

