Arrow Electronic Components Online
VIPER012LSTR|STMICRO|simage
VIPER012LSTR|STMICRO|limage
Top Purchased
AC to DC Switching Converters

VIPER012LSTR

AC to DC Switching Converter Boost/Buck/Flyback/Off-Line Switcher 4.25V 66kHz T/R 10-Pin SSOP

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Topology
    Boost|Buck|Flyback|Off-Line Switcher
  • Minimum Supply Voltage (V)
    4.5
  • Maximum Supply Voltage (V)
    30
  • Minimum Under Voltage Lock Out (V)
    3.75
  • Typical Under Voltage Lock Out (V)
    4
  • Maximum Under Voltage Lock Out (V)
    4.25
  • Maximum Supply Current (mA)
    1.25
  • Maximum Switching Frequency (kHz)
    66
  • Soft Start Option
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.25(Min)
  • Package Width
    3.9
  • Package Length
    4.9
  • PCB changed
    10
  • Standard Package Name
    SO
  • Supplier Package
    SSOP
  • Pin Count
    10

Documentation and Resources

Datasheets
Design resources