You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
VIRAMI1|VICOR|limage
VIRAMI1|VICOR|simage
Accesorios para suministro eléctrico

VI-RAM-I1

Attenuation Module For DC to DC Converter and Switching Regulator Module

Vicor
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Not Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Accessory Type
    Attenuation Module
  • Power Supply Type
    DC to DC Converter and Switching Regulator Module
  • Mounting
    Through Hole
  • Package Height
    12.7
  • Package Width
    57.9
  • Package Length
    61
  • PCB changed
    9
  • Supplier Package
    Half-Brick
  • Pin Count
    9
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources