DC to DC Converter and Switching Regulator Module
VI-2N1-CW
Module DC-DC 48VIN 1-OUT 12V 100W 9-Pin Brick
VicorProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Step Down
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
36
Typical Input Voltage (V)
48
Maximum Input Voltage (V)
76
Output Voltage (V)
12
Output Power (W)
100
Minimum Isolation Voltage
3000Vrms
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
2000
Switching Regulator
Yes
Load Regulation
0.5%
Line Regulation
0.5%
Efficiency (%)
90(Typ)
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Output Type
Fixed
Mounting
Through Hole
Package Height
12.7
Package Width
61
Package Length
116.8
PCB changed
9
Supplier Package
Brick
Pin Count
9
Lead Shape
Through Hole

