Connector Discrete Wire Housing
VHR-4N
Conn Housing RCP 4 POS 3.96mm Crimp ST Cable Mount White Bag
JST Mfg. Co., Ltd.Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
4
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
3.96
Body Orientation
Straight
Maximum Current Rating (A)
10
Maximum Voltage Rating
250VDC|250VAC
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Bag
Product Length (mm)
15.78
Product Depth (mm)
10.5
Product Height (mm)
13.3
Keyed
Yes
Mounting
Cable Mount

