DC to DC Converter and Switching Regulator Module
VHK150W-Q24-S48
Module DC-DC 24VIN 1-OUT 48V 3.12A 150W 9-Pin
CUI IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Step Up
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
9
Typical Input Voltage (V)
24
Maximum Input Voltage (V)
36
Output Voltage (V)
48
Output Current (A)
3.12
Output Power (W)
150
Minimum Isolation Voltage
1500VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
250(Typ)
Switching Regulator
Yes
Load Regulation
0.2%
Line Regulation
0.2%
Efficiency (%)
84(Typ)
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Output Type
Fixed
Mounting
Screw
Package Height
38
Package Width
101.8
Package Length
107.5
PCB changed
9
Pin Count
9

