Inductor Leaded
VHBCC-101J-01
Choke Wirewound 100uH 5% 100KHz 40Q-Factor Ferrite 1.06A 620mOhm DCR AXL T/R
FASTRONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Choke
Technology
Wirewound
Core Material
Ferrite
Inductance (H)
100u
Tolerance
5%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
1.06
Maximum Saturation Current (A)
1.49
Maximum DC Resistance (Ohm)
0.62
Minimum Quality Factor
40
Quality Test Frequency (Hz)
796K
Minimum Self Resonant Frequency (Hz)
2.5M
Mounting
Through Hole
Lead Style
Axial
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Diameter (mm)
6
Maximum Product Length (mm)
16

