Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8504.40.95.30
Automotive
No
PPAP
No
Type
Regulated
Style
Enclosed
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
24
Output Current (A)
14.6
Output Power (W)
350.4
Minimum AC Input Voltage (V)
90|180
Typical AC Input Voltage (V)
115|230
Maximum AC Input Voltage (V)
132|264
Minimum Isolation Voltage
1500VAC(Typ)
Line Regulation
0.5%
Load Regulation
0.5%
Maximum Input Current (A)
6.5
Input Frequency (Hz)
47 to 63
Efficiency (%)
88(Typ)
Configurable
No
Input Connector Type
Screw Terminal Block
Output Connector Type
Screw Terminal Block
Power Indicator
No
Ripple and Noise
150mV(Max)
Medical
No
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Product Weight (g)
1000
Mounting
Chassis
Package Height
30
Package Width
115
Package Length
215
PCB changed
9
Pin Count
9

