Arrow Electronic Components Online
VGS250B48|CUI|simage
VGS250B48|CUI|limage
AC to DC Power Supplies

VGS-250B-48

AC/DC Power Supply Single-OUT 48V 5.2A 249.6W 9-Pin

CUI Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8504.40.95.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Enclosed
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    48
  • Output Current (A)
    5.2
  • Output Power (W)
    249.6
  • Minimum AC Input Voltage (V)
    90|180
  • Typical AC Input Voltage (V)
    115|230
  • Maximum AC Input Voltage (V)
    132|264
  • Minimum Isolation Voltage
    1500VAC(Typ)
  • Line Regulation
    0.5%
  • Load Regulation
    0.5%
  • Maximum Input Current (A)
    5
  • Input Frequency (Hz)
    47 to 63
  • Efficiency (%)
    89.5(Typ)
  • Configurable
    No
  • Input Connector Type
    Screw Terminal Block
  • Output Connector Type
    Screw Terminal Block
  • Power Indicator
    No
  • Ripple and Noise
    200mV(Max)
  • Medical
    No
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Product Weight (g)
    1000
  • Mounting
    Chassis
  • Package Height
    30
  • Package Width
    115
  • Package Length
    215
  • PCB changed
    9
  • Pin Count
    9

Documentation and Resources

Datasheets
Design resources