Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Regulated
Style
U Frame
Input/Output Type
AC/DC
Number of Outputs
2
Output Type
Fixed
Output Voltage (V)
12|24
Output Current (A)
12|6
Output Power (W)
250
Minimum AC Input Voltage (V)
90
Typical AC Input Voltage (V)
110
Maximum AC Input Voltage (V)
264
Minimum Isolation Voltage
3000VAC
Line Regulation
5%(Typ)
Load Regulation
5%(Typ)
Maximum Input Current (A)
6
Input Frequency (Hz)
47 to 63
Efficiency (%)
70(Typ)
Configurable
No
Input Connector Type
Screw Terminal Block
Output Connector Type
Screw Terminal Block
Power Indicator
No
Ripple and Noise
120mV(Max)|240mV(Max)
Medical
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
50
Supplier Temperature Grade
Commercial
Product Weight (g)
450
Mounting
Screw
Package Height
38.1
Package Width
81.28
Package Length
127
PCB changed
14
Pin Count
14

