Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
Automotive
No
PPAP
No
Technology
Metal Oxide
Varistor Voltage (V)
240
Maximum AC Voltage Rating (V)
150
Maximum DC Voltage Rating (V)
200
Maximum Clamping Voltage (V)
395
Tolerance Voltage
10%
Clamping Current (A)
5
Maximum Surge Current (A)
400
Capacitance Value
110
Energy (J)
7.1
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Product Diameter (mm)
7
Product Depth (mm)
4.4
Product Height (mm)
9
Lead Style
Radial
Mounting
Through Hole
Terminal Pitch (mm)
5

