Top Purchased
Specialized Sensors
VCNL4010-GS08
Proximity and Ambient Light Sensor Digital Output 3.3V 13-Pin SMD T/R
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Category
Proximity and Ambient Light Sensor
Maximum Power Dissipation (mW)
50
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Minimum Storage Temperature (°C)
-40
Maximum Operating Supply Voltage (V)
3.6
Typical Operating Supply Voltage (V)
3.3
Mounting
Surface Mount
Package Height
0.75
Package Width
3.95
Package Length
3.95
PCB changed
13
Supplier Package
SMD
Pin Count
13
Lead Shape
No Lead

