You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
VCC1B3F1M84300000|MICROCHP|originalImage
VCC1B3F1M84300000|MICROCHP|limage
SMD Crystal Oscillators

VCC1-B3F-1M84300000

Oscillator XO 1.843MHz ±25ppm 15pF CMOS 55% 3.3V 4-Pin LDFN SMD T/R

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8543.70.98.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Crystal Oscillator
  • Standard Frequency (MHz)
    1.843
  • Frequency Stability (ppm)
    ±25
  • Load Capacitance (pF)
    15
  • Maximum Symmetry (%)
    55
  • Output Level
    CMOS
  • Minimum Operating Supply Voltage (V)
    2.97
  • Maximum Operating Supply Voltage (V)
    3.63
  • Typical Operating Supply Voltage (V)
    3.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.6
  • Package Width
    5
  • Package Length
    7
  • PCB changed
    4
  • Standard Package Name
    DFN
  • Supplier Package
    LDFN
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources