Arrow Electronic Components Online
VCAS120618D400DP|KYOCERAAVX|simage
VCAS120618D400DP|KYOCERAAVX|limage
Varistors

VCAS120618D400DP

Var MLV 13VAC/18VDC 150A 25.5V 1206 SMD Automotive AEC-Q200 T/R

KYOCERA AVX Components Corporation
Datasheets 


Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.40.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Technology
    Multilayer
  • Varistor Voltage (V)
    25.5
  • Maximum AC Voltage Rating (V)
    13
  • Maximum DC Voltage Rating (V)
    18
  • Maximum Clamping Voltage (V)
    42
  • Tolerance Voltage
    10%
  • Clamping Current (A)
    1
  • Maximum Surge Current (A)
    150
  • Capacitance Value
    900
  • Energy (J)
    0.4
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Size Code
    1206
  • Packaging
    Tape and Reel
  • Product Length (mm)
    3.2
  • Product Depth (mm)
    1.6
  • Product Height (mm)
    1.02
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources