Special Purpose Amplifiers
VCA810AIDR
SP Amp Variable Gain Amp Single ±5.5V 8-Pin SOIC T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
SVHC
Yes
Automotive
No
PPAP
No
Type
Variable Gain Amplifier
Number of Elements per Chip
3
Number of Channels per Chip
1
Minimum CMRR Range (dB)
85 to 95
Minimum CMRR (dB)
85
Minimum PSRR (dB)
75
Typical Output Current (mA)
60@±5V
Maximum Input Offset Voltage (mV)
0.25@±5V
Maximum Operating Supply Voltage (V)
±5.5
Maximum Supply Voltage Range (V)
10 to 15
Minimum Dual Supply Voltage (V)
±4
Typical Dual Supply Voltage (V)
±5
Maximum Dual Supply Voltage (V)
±5.5
Maximum Input Bias Current (uA)
10@±5V
Maximum Input Resistance (MOhm)
1(Typ)@±5V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Power Supply Type
Dual
Mounting
Surface Mount
Package Height
1.5(Max) mm
Package Width
3.98(Max) mm
Package Length
5(Max) mm
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

