Arrow Electronic Components Online
VCA810AID|TI|simage
VCA810AID|TI|limage
Special Purpose Amplifiers

VCA810AID

SP Amp Variable Gain Amp Single ±5.5V 8-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Variable Gain Amplifier
  • Number of Elements per Chip
    3
  • Number of Channels per Chip
    1
  • Minimum CMRR Range (dB)
    85 to 95
  • Minimum CMRR (dB)
    85
  • Minimum PSRR (dB)
    75
  • Typical Output Current (mA)
    60@±5V
  • Maximum Input Offset Voltage (mV)
    0.25@±5V
  • Maximum Operating Supply Voltage (V)
    ±5.5
  • Maximum Supply Voltage Range (V)
    10 to 15
  • Minimum Dual Supply Voltage (V)
    ±4
  • Typical Dual Supply Voltage (V)
    ±5
  • Maximum Dual Supply Voltage (V)
    ±5.5
  • Maximum Input Bias Current (uA)
    10@±5V
  • Maximum Input Resistance (MOhm)
    1(Typ)@±5V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Power Supply Type
    Dual
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    4.91
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources