Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.10.50
Automotive
No
PPAP
No
Type
Uni-Color
Category
LED Module
Color
Green
Number of LEDs
3
Lens Shape Type
Circular
Intensity
3000mcd
Peak Wavelength (nm)
525
Viewing Angle (°)
25
Rated Current (mA)
15
Rated Voltage (V)
28
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
High Brightness
Yes
Packaging
Bag
Diameter
10.3
Mounting
Panel
Package Length
28

