Arrow Electronic Components Online
VC1860623W3D|VCC|simage
VC1860623W3D|VCC|limage
LED Modules

VC1860623W3D

LED Modules Uni-Color White Bag

VCC (Visual Communications Company, LLC)
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.49.10.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    LED Based
  • Color
    White
  • Number of LEDs
    1
  • Lens Shape Type
    Circular
  • Intensity
    7000mcd
  • Viewing Angle (°)
    30
  • Rated Current (mA)
    15
  • Rated Voltage (V)
    230
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • High Brightness
    Yes
  • Packaging
    Bag
  • Diameter
    9.6
  • Mounting
    Panel
  • Package Height
    24

Documentation and Resources

Datasheets
Design resources