You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
Tubos de luz LED

VBL3F0800C

Light Pipe For Surface Mount LED

VCC (Visual Communications Company, LLC)
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Automotive
    No
  • PPAP
    No
  • Pipe Shape
    Round
  • Pipe Size (mm)
    2.97
  • Color
    Clear

Documentation and Resources

Datasheets
Design resources