Arrow Electronic Components Online
VAWQ3Q24S15H|CUI|simage
VAWQ3Q24S15H|CUI|limage
DC to DC Converter and Switching Regulator Module

VAWQ3-Q24-S15H

Module DC-DC 24VIN 1-OUT 15V 0.2A 3W 10-Pin DIP Module

CUI Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    9
  • Typical Input Voltage (V)
    24
  • Maximum Input Voltage (V)
    36
  • Output Voltage (V)
    15
  • Output Current (A)
    0.2
  • Output Power (W)
    3
  • Minimum Isolation Voltage
    3000VDC
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    100(Min)
  • Switching Regulator
    Yes
  • Load Regulation
    0.5%
  • Line Regulation
    0.5%
  • Efficiency (%)
    76(Typ)
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    95
  • Product Weight (g)
    12.5
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    10.2
  • Package Width
    20.3
  • Package Length
    31.8
  • PCB changed
    10
  • Standard Package Name
    DIP
  • Supplier Package
    DIP Module
  • Pin Count
    10

Documentation and Resources

Datasheets
Design resources