Arrow Electronic Components Online
V8508A|ASSMANN|simage
V8508A|ASSMANN|limage
Heat Sinks

V8508A

Heat Sink Passive Horizontal Thru-Hole Aluminum 6063-T5 21°C/W Black Anodized

Assmann WSW components, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.90.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Passive
  • Material
    Aluminum 6063-T5
  • Thermal Resistance
    21
  • Fin Style
    Horizontal
  • Finish
    Black Anodized
  • Mounting
    Through Hole
  • Product Length (mm)
    12.8
  • Product Depth (mm)
    19
  • Product Height (mm)
    12.7

Documentation and Resources

Datasheets
Design resources