Heat Sinks
V7477YC
Heat Sink Passive Vertical Thru-Hole Aluminum 6063-T5 9°C/W Black Anodized
Assmann WSW components, IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.90.00.00
Automotive
No
PPAP
No
Type
Passive
Material
Aluminum 6063-T5
Thermal Resistance
9
Fin Style
Vertical
Finish
Black Anodized
Mounting
Through Hole
Product Length (mm)
34.92
Product Depth (mm)
12.7
Product Height (mm)
50.8

