Arrow Electronic Components Online
V62/2060701XE|TI|simage
V62/2060701XE|TI|limage
DC to DC Converter and Switching Regulator Chip

V62/20607-01XE

Enhanced Product 17 V 6 A Synchronous Step Down Switcher

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Maximum Switching Frequency (kHz)
    200 to 1600
  • Number of Outputs
    1
  • Output Voltage (V)
    15
  • Maximum Output Current (A)
    6
  • Minimum Input Voltage (V)
    4.5
  • Maximum Input Voltage (V)
    17
  • Typical Quiescent Current (uA)
    600
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max) mm
  • Package Width
    3.65(Max) mm
  • Package Length
    3.65(Max) mm
  • PCB changed
    14
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    14
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources