Voltage References
V62/11615-01XE
Enhanced Product, Precision Micropower Shunt Voltage Reference
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Initial Accuracy
0.5%
Maximum Temperature Coefficient
100ppm/°C
Output Voltage (V)
2.5
Mounting
Surface Mount
Package Height
0.95
Package Width
1.3
Package Length
2.92
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
3

