Arrow Electronic Components Online
V62/0763302ZE|TI|simage
V62/0763302ZE|TI|limage
Operational Amplifiers - Op Amps

V62/07633-02ZE

Op Amp Dual Zero Drift Amplifier R-R I/O 5.5V 8-Pin SOIC T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Zero Drift Amplifier
  • Manufacturer Type
    Zero Drift Amplifier
  • Number of Channels per Chip
    2
  • Rail to Rail
    Rail to Rail Input/Output
  • Output Type
    CMOS
  • Maximum Input Offset Voltage (mV)
    0.01@5V
  • Minimum Single Supply Voltage (V)
    1.8
  • Maximum Single Supply Voltage (V)
    5.5
  • Maximum Input Offset Current (uA)
    0.0004@5.5V
  • Maximum Input Bias Current (uA)
    0.0002@5.5V
  • Power Supply Type
    Single
  • Typical Slew Rate (V/us)
    0.16@5.5V
  • Typical Voltage Gain (dB)
    130
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.1@5.5V
  • Minimum CMRR (dB)
    102
  • Minimum CMRR Range (dB)
    95 to 105
  • Typical Gain Bandwidth Product (MHz)
    0.35
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Military
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    4.91
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources