Arrow Electronic Components Online
V62/0760202XE|TI|simage
V62/0760202XE|TI|limage
Voltage References

V62/07602-02XE

V-Ref Fixed 2.5V 10mA Medical 6-Pin SOT-23 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Output Type
    Fixed
  • Topology
    Series
  • Initial Accuracy
    0.2%
  • Maximum Temperature Coefficient
    7ppm/°C
  • Load Regulation
    60uV/mA
  • Line Regulation
    65ppm/V
  • Output Voltage (V)
    2.5
  • Maximum Input Voltage (V)
    7.5
  • Maximum Output Current (mA)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    6
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources