Arrow Electronic Components Online
V47MT2B|LTLFUWIC|simage
V47MT2B|LTLFUWIC|limage
Varistors

V47MT2B

Var MOV 30VAC/38VDC 40A 47V Thru-Hole Axial T/R

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.40.00
  • Automotive
    No
  • PPAP
    No
  • Technology
    Metal Oxide
  • Varistor Voltage (V)
    47
  • Maximum AC Voltage Rating (V)
    30
  • Maximum DC Voltage Rating (V)
    38
  • Maximum Clamping Voltage (V)
    90
  • Clamping Current (A)
    2
  • Maximum Surge Current (A)
    40
  • Capacitance Value
    210
  • Energy (J)
    0.21
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    4.5
  • Product Length (mm)
    7
  • Product Weight (g)
    0.5
  • Lead Style
    Axial
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources