Arrow Electronic Components Online
V390MA3A|LTLFUWIC|simage
V390MA3A|LTLFUWIC|limage
Varistors

V390MA3A

Var MOV 234VAC/322VDC 100A 390V Axial Bulk

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.40.00
  • Automotive
    No
  • PPAP
    No
  • Technology
    Metal Oxide
  • Varistor Voltage (V)
    390
  • Maximum AC Voltage Rating (V)
    234
  • Maximum DC Voltage Rating (V)
    322
  • Maximum Clamping Voltage (V)
    670
  • Clamping Current (A)
    2
  • Maximum Surge Current (A)
    100
  • Capacitance Value
    12
  • Energy (J)
    1.2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Product Diameter (mm)
    4.5
  • Product Length (mm)
    7
  • Product Weight (g)
    0.5
  • Lead Style
    Axial
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources