Arrow Electronic Components Online
V3129|HONEYWEL|simage
V3129|HONEYWEL|limage
Switch Snap Action

V3-129

Switch Snap Action N.O./N.C. SPDT Pin Plunger 11A 2.22N Screw Mount Screw

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    8536.50.90.55
  • Automotive
    No
  • PPAP
    No
  • Switch Configuration
    N.O./N.C.
  • Actuator Style
    Pin Plunger
  • Pole Throw Configuration
    SPDT
  • Maximum Current Rating (A)
    11
  • Maximum Movement Differential (mm)
    0.41
  • Mounting
    Screw Mount
  • Termination Style
    Screw
  • Body Orientation
    Straight
  • Operating Force (N)
    2.22

Documentation and Resources

Datasheets
Design resources