Arrow Electronic Components Online
V27ZA2P|LTLFUWIC|simage
V27ZA2P|LTLFUWIC|limage
Varistors

V27ZA2P

Var MOV 17VAC/22VDC 500A 29.7V Thru-Hole Radial Bulk

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Technology
    Metal Oxide
  • Varistor Voltage (V)
    29.7
  • Maximum AC Voltage Rating (V)
    17
  • Maximum DC Voltage Rating (V)
    22
  • Maximum Clamping Voltage (V)
    53
  • Clamping Current (A)
    5
  • Maximum Surge Current (A)
    500
  • Capacitance Value
    3850
  • Energy (J)
    2.5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Product Diameter (mm)
    12.5
  • Product Depth (mm)
    5
  • Product Height (mm)
    16
  • Lead Style
    Radial
  • Mounting
    Through Hole
  • Terminal Pitch (mm)
    8.5

Documentation and Resources

Datasheets
Design resources