Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.40.00
Automotive
No
PPAP
No
Technology
Metal Oxide
Varistor Voltage (V)
297
Maximum AC Voltage Rating (V)
175
Maximum DC Voltage Rating (V)
225
Maximum Clamping Voltage (V)
450
Clamping Current (A)
100
Maximum Surge Current (A)
22000
Capacitance Value
2550
Energy (J)
315
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Product Length (mm)
28
Product Depth (mm)
6.3
Product Height (mm)
32.5
Lead Style
Radial
Mounting
Through Hole

