DC to DC Converter and Switching Regulator Module
V24B5H200BS
Module DC-DC 24VIN 1-OUT 5V 40A 200W Medical 9-Pin Half-Brick
VicorProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Down
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
18
Typical Input Voltage (V)
24
Maximum Input Voltage (V)
36
Output Voltage (V)
5
Output Current (A)
40
Output Power (W)
200
Minimum Isolation Voltage
3000Vrms
Input/Output Type
DC/DC
Switching Regulator
Yes
Load Regulation
0.45%
Line Regulation
0.2%
Efficiency (%)
84.9(Typ)
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Product Weight (g)
121.6
Output Type
Fixed
Mounting
Through Hole
Package Height
12.7
Package Width
55.9
Package Length
57.9
PCB changed
9
Supplier Package
Half-Brick
Pin Count
9
Lead Shape
Through Hole

