Arrow Electronic Components Online
V240RA16|LTLFUWIC|simage
V240RA16|LTLFUWIC|limage
Varistors

V240RA16

Var MOV 150VAC/200VDC 4500A 240V Radial Bulk

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    Yes
  • PPAP
    Unknown
  • Technology
    Metal Oxide
  • Varistor Voltage (V)
    240
  • Maximum AC Voltage Rating (V)
    150
  • Maximum DC Voltage Rating (V)
    200
  • Maximum Clamping Voltage (V)
    395
  • Clamping Current (A)
    50
  • Maximum Surge Current (A)
    4500
  • Capacitance Value
    800
  • Energy (J)
    45
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Product Length (mm)
    19.7
  • Product Depth (mm)
    6.3
  • Product Height (mm)
    15.1
  • Product Weight (g)
    3.4
  • Lead Style
    Radial
  • Mounting
    Through Hole
  • Terminal Pitch (mm)
    7.5

Documentation and Resources

Datasheets
Design resources