Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Technology
Metal Oxide
Varistor Voltage (V)
429
Maximum AC Voltage Rating (V)
250
Maximum DC Voltage Rating (V)
320
Maximum Clamping Voltage (V)
650
Clamping Current (A)
100
Maximum Surge Current (A)
10000
Capacitance Value
1000
Energy (J)
170
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Product Diameter (mm)
23
Product Depth (mm)
5.6
Product Height (mm)
26.5
Lead Style
Radial
Mounting
Through Hole
Terminal Pitch (mm)
10

