Arrow Electronic Components Online
V175SM20|LTLFUWIC|simage
V175SM20|LTLFUWIC|limage
Varistors

V175SM20

Var MOV 175VAC/225VDC 6500A 303V SMD

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Technology
    Metal Oxide
  • Varistor Voltage (V)
    303
  • Maximum AC Voltage Rating (V)
    175
  • Maximum DC Voltage Rating (V)
    225
  • Maximum Clamping Voltage (V)
    455
  • Clamping Current (A)
    100
  • Maximum Surge Current (A)
    6500
  • Capacitance Value
    1400
  • Energy (J)
    90
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Diameter (mm)
    26
  • Product Length (mm)
    35
  • Product Depth (mm)
    26
  • Product Height (mm)
    10.5
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources