Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Yes
PPAP
Unknown
Technology
Metal Oxide
Varistor Voltage (V)
270
Maximum AC Voltage Rating (V)
175
Maximum DC Voltage Rating (V)
225
Maximum Clamping Voltage (V)
455
Tolerance Voltage
10%
Clamping Current (A)
25
Maximum Surge Current (A)
5000
Capacitance Value
560
Energy (J)
60
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Product Length (mm)
15.7
Product Depth (mm)
8.5
Product Height (mm)
14
Product Weight (g)
5
Lead Style
J-Lead
Mounting
Surface Mount

