Arrow Electronic Components Online
UWE245Q12PBC|MURATAPS|simage
UWE245Q12PBC|MURATAPS|limage
DC to DC Converter and Switching Regulator Module

UWE-24/5-Q12PB-C

Module DC-DC 12VIN 1-OUT 24V 5A 120W 1/8-Brick

Murata Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Up
  • Isolation
    Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    9
  • Typical Input Voltage (V)
    12
  • Maximum Input Voltage (V)
    36
  • Output Voltage (V)
    24
  • Output Current (A)
    5
  • Output Power (W)
    120
  • Minimum Isolation Voltage
    2250VDC
  • Load Regulation
    0.4%
  • Line Regulation
    0.4%
  • Efficiency (%)
    92
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    13.2 mm
  • Package Width
    22.9 mm
  • Package Length
    58.4 mm
  • Supplier Package
    1/8-Brick

Documentation and Resources

Datasheets
Design resources