Capacitor Aluminum Electrolytic
UWD0J152MCL1GS
Cap Aluminum Lytic 1500uF 6.3V 20% (10 X 10mm) SMD 0.67A 5000h 105°C T/R Automotive AEC-Q200
NichiconProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Type
Electrolytic
Capacitance Value
1500uF
Tolerance
20%
Voltage
6.3VDC
Equivalent Series Resistance Type
Low
Maximum Impedance (Ohm)
0.09@20°C@100kHz
IR (mA)
0.67
IL (uA)
94.5@2Min
Lifetime (h)
5000
Polarity
Polar
Special Features
Low Impedance
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
10 X 10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Diameter (mm)
10
Product Height (mm)
10
Product Weight (g)
1.21
Diameter Tolerance (mm)
±0.5
Height Tolerance (mm)
±0.5

