Arrow Electronic Components Online
UVQ128D24NC|MURATAPS|simage
UVQ128D24NC|MURATAPS|limage
DC to DC Converter and Switching Regulator Module

UVQ-12/8-D24N-C

Module DC-DC 24VIN 1-OUT 12V 8A 96W 8-Pin Quarter-Brick

Murata Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    18
  • Typical Input Voltage (V)
    24
  • Maximum Input Voltage (V)
    36
  • Output Voltage (V)
    12
  • Output Current (A)
    8
  • Output Power (W)
    96
  • Minimum Isolation Voltage
    2000VDC
  • Input/Output Type
    DC/DC
  • Typical Standby Current (mA)
    4(Max)
  • Maximum Switching Frequency (kHz)
    320
  • Switching Regulator
    Yes
  • Load Regulation
    0.1%
  • Line Regulation
    0.1%
  • Efficiency (%)
    91(Typ)
  • On/Off Logic
    Negative
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    110
  • Product Weight (g)
    28
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Width
    36.8 mm
  • Package Length
    58.4 mm
  • PCB changed
    8
  • Supplier Package
    Quarter-Brick
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources