Capacitor Aluminum Electrolytic
UUX1A101MCL1GS
Cap Aluminum Lytic 100uF 10V 20% (8 X 6.2mm) SMD 0.09A 2000h 105°C T/R Automotive AEC-Q200
NichiconProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Type
Electrolytic
Capacitance Value
100uF
Tolerance
20%
Voltage
10VDC
IR (mA)
0.09
IL (uA)
30@1Min
Lifetime (h)
2000
Polarity
Polar
Special Features
Wide Temperature Range
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
8 X 6.2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Diameter (mm)
8
Product Height (mm)
6.2
Product Weight (g)
0.51
Diameter Tolerance (mm)
±0.5
Height Tolerance (mm)
±0.3

