Product Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
EA
Automotive
No
PPAP
No
Cable Type
Patch Cord
Connector Type A
Modular Plug
Connector Type B
Modular Plug
Wire Size (AWG)
28
Color
Yellow
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
60

